
Illuminated rocker switch featuring DPST, On-Off function and a latched mechanism. This panel-mount switch offers solder or quick connect terminals and a polyphenylene actuator. Rated for 16A at 250VAC or 72VDC, it boasts IP67, waterproof, and dust-tight ratings, with electrical and mechanical life of 25,000 cycles. Operating temperature range is -25°C to 85°C, and it is RoHS compliant.
NKK Switches JWLW21RA1A technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 27mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 37.3mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWLW21RA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
