
DPST illuminated rocker switch with a 16A, 250VAC rating and 72VDC rating. Features a polyphenylene actuator, silver contacts, and solder termination. Rated IP67 for waterproof and dust-tight operation, with a mechanical and electrical life of 25,000 cycles. Suitable for panel mounting with snap-in installation.
NKK Switches JWLW21RC1A technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 27mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 37.3mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWLW21RC1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.