Illuminated rocker switch featuring a curved actuator and SPST (Single Pole Single Throw) function for ON-OFF operation. This panel-mount, snap-in component offers 10A current rating at 250VAC and 30VDC, with silver contacts and silver plating. Designed for durability, it boasts a mechanical and electrical life of 25,000 cycles and operates within a -25°C to 70°C temperature range. Terminations include quick connect and solder lug options, with a polyphenylene actuator and dust-proof rating.
NKK Switches JWM11BA2H-H technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 22.2mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM11BA2H-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
