The JWM11BC1A-B is a panel mount switch with a curved rocker actuator style and a single pole single throw configuration. It has a maximum current rating of 10 amps at 250 volts AC and an electrical life of 25,000 cycles. The switch can operate in temperatures ranging from -25 to 70 degrees Celsius and features a quick connect/solder lug termination style.
NKK Switches JWM11BC1A-B technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWM11BC1A-B to view detailed technical specifications.
No datasheet is available for this part.