
The JWM11BCA-H is a 125V SPST on-off panel mount switch from NKK Switches. It features a mechanical life of 25000 cycles and an operating temperature range of -25°C to 70°C. The switch is rated for 125V AC and is designed for panel mount applications with snap-in mounting. It is also dust proof and RoHS compliant.
NKK Switches JWM11BCA-H technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM11BCA-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
