The JWM11BHH-B is a SPST switch with a curved rocker actuator style, rated for 10A at 250VAC. It features a high electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. The switch is designed for panel mount applications and can operate within a temperature range of -25°C to 70°C.
NKK Switches JWM11BHH-B technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWM11BHH-B to view detailed technical specifications.
No datasheet is available for this part.