This Curved Rocker SPDT Switch features a maximum current rating of 10 amps at 250 volts AC and a mechanical life of 25,000 cycles. It has a termination style of quick connect or solder lug and can be mounted to a panel. The operating temperature range is from -25 degrees Celsius to 70 degrees Celsius.
NKK Switches JWM12BA2H-H technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWM12BA2H-H to view detailed technical specifications.
No datasheet is available for this part.