The JWM12BBA-A is a SPDT rocker switch with a curved actuator style and a maximum current rating of 10 amps at 250 volts AC. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 hours. The switch is designed for panel mount applications and can operate between -25 and 70 degrees Celsius. It features a quick connect/solder lug termination style and is suitable for use in a variety of applications.
NKK Switches JWM12BBA-A technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWM12BBA-A to view detailed technical specifications.
No datasheet is available for this part.