
NKK Switches JWM12RA2A/UCV technical specifications.
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Mount | Snap in |
| Series | JWM - Without Barrier |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM12RA2A/UCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
