
The JW Series rocker switch is a 125V, 10A DPST switch with illumination. It is designed for panel mount applications and features a silver contact material with silver plating. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for 25,000 electrical cycles and 25,000 mechanical cycles. The JW Series switch is RoHS compliant and lead free.
NKK Switches JWM21BA1A-A technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21BA1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
