
The JW series rocker switch is a DPST switch with a current rating of 10A and a voltage rating of 125V AC. It features a silver-plated contact and is rated for 25,000 electrical and mechanical cycles. The switch is available in an illuminated version and is suitable for use in environments with temperatures ranging from -25°C to 70°C. It is also RoHS compliant and suitable for use in dust-proof applications.
NKK Switches JWM21BC1A-A technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21BC1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
