
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration with an ON-OFF function. Rated for 10A at 250VAC and 30VDC, this switch boasts a silver contact material with silver plating and a polyphenylene actuator. Designed for panel mount with snap-in installation, it offers both quick connect and solder lug termination options. With a mechanical and electrical life of 25,000 cycles, it operates within a temperature range of -25°C to 70°C and is dust-proof and RoHS compliant.
NKK Switches JWM21BC1A-H technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 22.2mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21BC1A-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
