Datasheets.com
Datasheets.com
Illuminated Rocker Switch DPST 10A 250VAC Panel Mount
NKK Switches

JWM21BH1H-H

Illuminated Rocker Switch DPST 10A 250VAC Panel Mount

Illuminated DPST rocker switch featuring a curved, grey polyphenylene actuator. Rated for 10A at 250VAC, with a DC rating of 30V. Offers both quick connect and solder lug termination options for versatile mounting. Designed for panel, snap-in installation with a vertical orientation. Achieves 25,000 electrical and mechanical cycles, operating within a -25°C to 70°C temperature range. Constructed with silver contacts and plating, this dust-proof, lead-free, and RoHS compliant component ensures reliable performance.

Package125
Current Rating10A
MountingPanel, Snap in
Quick Jump:

Technical Specifications

NKK Switches JWM21BH1H-H technical specifications.

General

Actuator Material
Polyphenylene
Actuator Type
Rocker
Package/Case
125
Color
Grey
Contact Material
Silver
Contact Plating
Silver
Current Rating
10A
Depth
22.2mm
Electrical Life
25000Cycles
Illumination Type
Illuminated
Lead Free
Lead Free
Length
30mm
Max Current Rating
10A
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Mechanical Life
25000Cycles
Mount
Panel, Snap in
Orientation
Vertical
Package Quantity
1
Packaging
Bulk
Ratings
Dust Proof
RoHS Compliant
Yes
Series
JW
Switch Function
On-Off
Termination
Solder
Throw Configuration
DPST
Voltage Rating (AC)
125V
DC Rated Voltage
30V

Compliance

RoHS
Compliant

Datasheet

NKK Switches JWM21BH1H-H Datasheet

Download the complete datasheet for NKK Switches JWM21BH1H-H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.