
DPST illuminated rocker switch with a 10A, 125VAC rating, featuring a black concave actuator and dust-proof ingress protection. This panel-mount, snap-in component offers solder and 0.110" quick connect terminations, epoxy-sealed terminals, and a UL94 V-0 flammability rating. It operates within a -25°C to 70°C temperature range and boasts a mechanical and electrical life of 25,000 cycles.
NKK Switches JWM21RAA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Operating Force | 7.84N |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
