NKK Switches JWM21RH1H technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21RH1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.