
The JWM22BAA-H is a 10A DPDT on-on illuminated rocker switch with a voltage rating of 125V AC and 30V DC. It features a panel mount design with a snap-in installation and is rated for 25,000 cycles of electrical life and 25,000 cycles of mechanical life. The switch is illuminated and has a maximum operating temperature of 70°C, with a minimum operating temperature of -25°C. It is RoHS compliant and suitable for use in applications where a dust-proof rating is required.
NKK Switches JWM22BAA-H technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM22BAA-H to view detailed technical specifications.
No datasheet is available for this part.
