The JWM22BCA-B is a panel mount switch with a curved rocker actuator and a DPDT configuration. It has a maximum current rating of 10 amps at 250VAC and an electrical life of 25,000 cycles. The switch is rated for operation between -25°C and 70°C. It features a quick connect/solder lug termination style and a panel mount design.
NKK Switches JWM22BCA-B technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWM22BCA-B to view detailed technical specifications.
No datasheet is available for this part.