The JWM22RBB is a 125V 10A rocker switch with a panel mount design and a silver-plated contact. It features a 125-pin package and is rated for 25000 cycles of electrical life and 25000 cycles of mechanical life. The switch operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. It is available in a bulk packaging configuration and is part of the JW series.
NKK Switches JWM22RBB technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM22RBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.