This Curved Rocker SPST Switch has a maximum current rating of 10 amps at 250VAC or 30VDC, with an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. It can operate in temperatures ranging from -25 to 85 degrees Celsius. The switch features a quick connect/solder lug termination style and is designed for panel mount applications.
NKK Switches JWMW11BA2H-H technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWMW11BA2H-H to view detailed technical specifications.
No datasheet is available for this part.