Switch Rocker ON None ON DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30VDC 25000Cycles
NKK Switches JWMW21BH1H-H technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWMW21BH1H-H to view detailed technical specifications.
No datasheet is available for this part.