
Illuminated rocker switch featuring SPST, On-Off circuitry and a concave, black actuator. Rated for 6A at 125V AC, with a maximum AC voltage rating of 250V. This dust-proof, panel-mount switch utilizes solder and 0.187" quick connect terminations, offering both electrical and mechanical life cycles. Includes a red LED illumination with a 1.8 VDC illumination voltage.
NKK Switches JWS11BAAC-A technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 20.5mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Length | 24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11BAAC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
