
The JWS11BAAD-A is a rocker switch with a current rating of 6A and a voltage rating of 125V AC. It features a SPST throw configuration and is designed for panel mount applications. The switch is illuminated with an orange LED and has a mechanical life of 30,000 cycles. It is rated for operation between -25°C and 50°C and is compliant with RoHS regulations.
NKK Switches JWS11BAAD-A technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Plating | Tin |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11BAAD-A to view detailed technical specifications.
No datasheet is available for this part.