
Illuminated rocker switch featuring a polyphenylene actuator and silver contacts with tin plating. This SPST switch offers a 6A current rating at 125VAC, with a maximum rating of 10A at 250VAC. It boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles, operating within a temperature range of -25°C to 50°C. The green LED illumination and panel snap-in mounting make it suitable for various applications.
NKK Switches JWS11BAAF-A technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 20.5mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11BAAF-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.