This SPST rocker switch has a maximum current rating of 10 amps at 250VAC and a mechanical life of 30,000 cycles. It can be mounted to a panel and is available with a quick connect or solder lug termination style. The switch operates within a temperature range of -25C to 50C.
NKK Switches JWS11BBAC-A technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect|Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches JWS11BBAC-A to view detailed technical specifications.
No datasheet is available for this part.