
The JWS11RAA is a 6A SPST on-off panel mount rocker switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact material and plating, and is rated for 10000 electrical cycles and 30000 mechanical cycles. The switch is lead-free and RoHS compliant, with a flammability rating of UL94 V-0 and a dust-proof rating. It is available in a single unit package with a quick connect termination.
NKK Switches JWS11RAA technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
