
This illuminated SPST panel mount switch features a silver contact plating and a current rating of 6A. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is rated for 125V AC and has a maximum operating temperature of 70°C. It is also RoHS compliant and suitable for use in applications where a dust-proof rating is required.
NKK Switches JWS11RBB technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11RBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
