The JWS11RCAD is a 6A SPST on-off rocker switch with a panel mount design, suitable for operating temperatures up to 50°C. It features a tin-plated contact and a mechanical life of 30,000 cycles. The switch is rated for 125V AC and has a current rating of 6A. It is also RoHS compliant and has a dust-proof rating.
NKK Switches JWS11RCAD technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11RCAD to view detailed technical specifications.
No datasheet is available for this part.