DPST rocker switch featuring a curved actuator and quick connect termination. Rated for 10A at 250VAC, it offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Constructed with a nylon housing and polyphenylene actuator, this illuminated switch boasts a UL94 V-0 flammability rating and operates within a temperature range of -25°C to 70°C. Panel mountable with snap-in capability, it is RoHS compliant.
NKK Switches JWS21RAA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS21RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
