NKK Switches KB02KW01-12-FF technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | KB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB02KW01-12-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.