Illuminated pushbutton switch featuring a momentary SPDT contact configuration and a round button actuator. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a robust electrical and mechanical life of 100,000 cycles and 100,000 hours, respectively. Panel mountable with solder lug terminations and a red lamp illumination. Constructed with gold-plated contacts and a UL94 V-0 flammability rating, operating within a -25°C to 50°C temperature range.
NKK Switches KB15CKG01-12-CC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Lamp |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-12-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
