Illuminated pushbutton switch featuring SPDT momentary contact. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Gold-plated contacts ensure reliable performance, and the LED illumination is red. Panel-mount design with solder lug terminations, offering a 100,000-cycle electrical and mechanical lifespan. UL94 V-0 flammability rating and RoHS compliance.
NKK Switches KB15CKG01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-5C-JC to view detailed technical specifications.
No datasheet is available for this part.