NKK Switches KB15CKG01-5D24-JD-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-5D24-JD-RO to view detailed technical specifications.
No datasheet is available for this part.