NKK Switches KB15CKG01-5F-JF technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.