
SPDT momentary pushbutton switch featuring a round button actuator. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers gold-plated contacts for reliable performance and a mechanical/electrical life of 100,000 cycles. Panel mountable with solder lug termination, this RoHS compliant component operates within a temperature range of -25°C to 70°C and meets UL94 V-0 flammability standards.
NKK Switches KB15CKG01-A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
