
SPDT momentary pushbutton switch featuring a round button actuator. Rated for 1A at 250VAC and 30VDC, with silver contacts and gold plating. Offers a panel mount design with solder lug termination and a mechanical life of 100,000 cycles. Illumination options include red and clear with neon, LED, or lamp types. Operating temperature range is -25°C to 50°C, with a flammability rating of UL94 V-0.
NKK Switches KB15CKW01-01-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red, Clear |
| Illumination Type | Neon, LED, Lamp |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-01-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
