NKK Switches KB15CKW01-12-FF technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-12-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.