Illuminated pushbutton switch featuring a round, red LED actuator. This SPDT switch offers silver contacts with silver and gold plating, rated for 1A at 125V AC and 30V DC. Designed for panel mounting, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating between -25°C and 50°C. Termination is via solder, and the unit is RoHS compliant.
NKK Switches KB15CKW01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Diameter | 14mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.