The KB15CKW01-5F-JF-RO is a SPDT pushbutton switch with a silver plated contact and a current rating of 1A. It has a voltage rating of 250V AC and a diameter of 14mm. The switch is lead free and features a UL94 V-0 flammability rating. It is available in a package quantity of 10 and has a termination of solder.
NKK Switches KB15CKW01-5F-JF-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 14mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.