
Illuminated pushbutton switch featuring a round, blue LED actuator. This SPDT switch offers a 1A current rating with silver contacts and silver/gold plating, suitable for 125VAC and 30VDC. Designed for panel mounting, it boasts a 500,000-cycle electrical life and 1,000,000-cycle mechanical life. Constructed from UL94 V-0 rated Nylon, it operates within a -25°C to 50°C temperature range and utilizes solder termination.
NKK Switches KB15CKW01-6G-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-6G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
