
The KB15KKG01 is a 28V SPDT on-moment panel mount switch from NKK Switches. It features a gold contact plating and is rated for 100,000 electrical and mechanical cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in bulk packaging and is not RoHS compliant.
NKK Switches KB15KKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB15KKG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
