
The KB15KKW01B is a SPDT on-mom pushbutton switch with a silver plating contact. It has a current rating of 1A and a voltage rating of 125V AC or 30V DC. The switch is rated for 50,000 electrical cycles and 100,000 mechanical cycles. It has a flammability rating of UL94 V-0 and a maximum operating temperature of 70°C. The switch is available in a panel mount, snap-in configuration and is packaged in bulk.
NKK Switches KB15KKW01B technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB15KKW01B to view detailed technical specifications.
No datasheet is available for this part.