This SPDT switch features a square button actuator and a maximum current rating of 1A at 250VAC or 30VDC. It has a termination style of solder lug and a mounting type of panel mount. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -25 to 50°C. It is suitable for use in applications where a momentary contact switch is required.
NKK Switches KB15KKW01B-12-JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KB15KKW01B-12-JC to view detailed technical specifications.
No datasheet is available for this part.