
This is a round button SPDT on-momentary switch with a gold contact plating, rated for 100,000 electrical and mechanical cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a panel mount configuration and is packaged in bulk.
NKK Switches KB15MKG01-FF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15MKG01-FF to view detailed technical specifications.
No datasheet is available for this part.
