
SPDT momentary pushbutton switch featuring a round button and solder lug termination. Rated for 1A at 250VAC and 30VDC, with a contact current rating of 3A and silver contacts. Offers 1 pole and 2 positions, with electrical and mechanical life cycles of 50,000 and 100,000 respectively. Operates within a temperature range of -25°C to 70°C and meets UL94 V-0 flammability standards. Panel mountable with snap-in capability.
NKK Switches KB15MKW01 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB15MKW01 to view detailed technical specifications.
No datasheet is available for this part.
