
The KB15NKW01-5F-JB is a panel mount switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is designed for use in temperatures ranging from -25°C to 50°C and is compliant with RoHS regulations. It is available in a bulk packaging option and has a snap-in mount for easy installation.
NKK Switches KB15NKW01-5F-JB technical specifications.
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15NKW01-5F-JB to view detailed technical specifications.
No datasheet is available for this part.
