
NKK Switches KB15NKW01-BB technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 18.5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15NKW01-BB to view detailed technical specifications.
No datasheet is available for this part.
