This SPDT switch has a rectangular button actuator and a maximum current rating of 0.1A at 28VAC or 28VDC. It can operate at temperatures between -25°C and 50°C. The switch is panel mount and has a termination style of solder lug. It has a maximum power rating of 0.4W at 28VAC or 28VDC and an electrical life of 100,000 cycles.
NKK Switches KB15RKG01-5F12-JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KB15RKG01-5F12-JC to view detailed technical specifications.
No datasheet is available for this part.