
NKK Switches KB15RKW01-01-JB technical specifications.
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-01-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
