This silver-plated SPDT on-momentary panel mount switch has a current rating of 1A and a voltage rating of 125V AC and 30V DC. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation between -25°C and 50°C and is compliant with UL94 V-0 flammability standards. It is packaged in bulk and is RoHS compliant.
NKK Switches KB15RKW01-5C12-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-5C12-JB to view detailed technical specifications.
No datasheet is available for this part.