This 30V DC rated panel mount switch has a current rating of 1A and supports up to 125V AC. It features a silver contact plating and is compliant with UL94 V-0 flammability standards. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is designed for operation between -25°C and 70°C and is available in bulk packaging. The switch is RoHS compliant and has a throw configuration of SPDT.
NKK Switches KB15RKW01-JC technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKW01-JC to view detailed technical specifications.
No datasheet is available for this part.